The 30mR 0.1% 2W 4-Term 3637 Moisture Resistant Chip Resistor is a fixed resistor from VPG Foil Resistors, manufactured in a 3637 package. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is RoHS compliant and features a moisture-resistant design. It is available in a package quantity of 1000 units, packaged in a tray. The resistor has a width of 0.37inch, a length of 0.36inch, and a height of 0.035inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14880R03000B9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3637 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R03000B9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.