The CSM Series 49.9mR 0.1% chip resistor is a moisture-resistant fixed resistor with a 3637 package. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor has a maximum power dissipation of 2W and is available in a package quantity of 1000 units per tray. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3637 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 49.9mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.37inch |
| RoHS | Not Compliant |