
The Y14880R07000F9R is a 70mR, 1% tolerance, 2W, 4-terminal SMD chip resistor from VPG Foil Resistors. It features a moisture-resistant design and is available in a 3637 package. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14880R07000F9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3637 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 1% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R07000F9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.