The CSM series from VPG Foil Resistors is a line of chip resistors available in a 3637 package. These resistors feature a moisture-resistant design and are available in a range of resistance values. With a maximum power dissipation of 2W, these resistors are suitable for a variety of applications. They have a temperature range of -65°C to 170°C and are available in quantities of 1000 per tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3637 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 124mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.37inch |
| RoHS | Not Compliant |