
The CSM series chip resistor from VPG Foil Resistors features a moisture-resistant design with a 3637 package case. Operating within a temperature range of -65°C to 170°C, these resistors have a maximum power dissipation of 2W. Available in a tape and reel packaging with 1000 units per package, these resistors offer a resistance of 150mR with a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3637 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.37inch |
| RoHS | Compliant |