VPG Foil Resistors Y16085R71430A0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.512inch |
| Length | 1.24inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 5.7143R |
| Series | VCS232Z |
| Tolerance | 0.05% |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16085R71430A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.