
High-precision 10kR SMD chip resistor featuring metal foil technology and a 0.01% resistance tolerance. This 0805 (2012 metric) case code component offers a 1/5W (200mW) power rating and a voltage rating of 44.7V. Operating across a wide temperature range of -55°C to 150°C, it is moisture resistant and RoHS compliant.
VPG Foil Resistors Y162410K0000T9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Features | Moisture Resistant |
| Height | 0.64mm |
| Length | 23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | VSMP |
| Technology | METAL FOIL |
| Tolerance | 0.01% |
| Voltage Rating | 44.7V |
| DC Rated Voltage | 44.7V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y162410K0000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.