The VSMP series 1kR 0.01% 200mW 0805 moisture resistant chip resistor is a rectangular construction resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a 1000-pack with a tape and reel packaging. The resistor has a resistance of 1kR and a tolerance of 0.01%. It is not RoHS compliant.
VPG Foil Resistors Y16241K00000T0R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.27mm |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16241K00000T0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.