
0805 SMD chip resistor with 50 Ohm resistance and 0.1% tolerance. Features 200mW maximum power dissipation and a wide operating temperature range from -55°C to 150°C. This moisture-resistant component is housed in an 0805 case code and is RoHS compliant.
VPG Foil Resistors Y162450R0000B9W technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y162450R0000B9W to view detailed technical specifications.
No datasheet is available for this part.
