
0805 SMD Metal Film Chip Resistor, 5kR resistance with 0.01% tolerance. Features 200mW power dissipation and a 40V voltage rating. Operating temperature range from -55°C to 150°C. Moisture resistant and RoHS compliant, packaged in tape and reel.
VPG Foil Resistors Y16245K00000T9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Features | Moisture Resistant |
| Height | 0.64mm |
| Length | 2.03mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | VSMP |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 40V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16245K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.