
1kR 0.01% tolerance metal foil chip resistor, 0.3W power rating, in a 1206 (3216 metric) SMD/SMT package. Features moisture resistance, operating temperature range of -55°C to 150°C, and a voltage rating of 87V. Constructed with two terminations and a rectangular form factor, measuring 3.2mm length, 1.57mm width, and 0.64mm height. Packaged on tape and reel, this RoHS compliant component is ideal for demanding applications.
VPG Foil Resistors Y16251K00000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.57mm |
| Features | Moisture Resistant |
| Height | 0.64mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VSMP |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 87V |
| Weight | 0.000571oz |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16251K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
