VPG Foil Resistors Y162520K0000T0R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Features | Moisture Resistant |
| Height | 0.64mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | VSMP |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 87V |
| Weight | 0.000571oz |
| Width | 1.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y162520K0000T0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.