This VSMP series chip resistor features a 3.83k ohm resistance with a 0.1% tolerance, packaged in a 1206 case. The resistor is moisture resistant and has a maximum operating temperature of 150°C. It can dissipate up to 300mW of power and is available in quantities of 1000 per tray. The dimensions of the resistor are 0.062inch wide, 0.126inch long, and 0.025inch high.
VPG Foil Resistors Y16253K83000B9W technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 3.83kR |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16253K83000B9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.