Moisture-resistant 50 Ohm chip resistor with 0.1% tolerance, rated for 0.3W maximum power dissipation. This 1206 package SMD resistor features a compact design with dimensions of 0.126" length, 0.062" width, and 0.025" height. Operating across a wide temperature range from -55°C to 150°C, it offers reliable performance. The component is RoHS compliant and supplied in trays of 1000 units.
VPG Foil Resistors Y162550R0000B9W technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y162550R0000B9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.