The VSMP 1.601kR 0.01% 1506 Moisture Resistant Chip Resistor features a resistance of 1.601kR with a tolerance of 0.01%. It is packaged in a 1506 case and is moisture resistant. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can dissipate a maximum power of 300mW and is available in a package quantity of 1000 units per tray.
VPG Foil Resistors Y16261K60100T0W technical specifications.
| Package/Case | 1506 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.15inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 1.601kR |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16261K60100T0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.