VPG Foil Resistors Y16268K33000T0W technical specifications.
| Package/Case | 1506 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.15inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 8.33kR |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16268K33000T0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.