
0.01% tolerance, 100kΩ resistance chip resistor in a 2010 (5025 metric) SMD package. Features 500mW power dissipation, operating temperature range of -55°C to +150°C, and moisture resistance. This RoHS compliant component is supplied on tape and reel.
VPG Foil Resistors Y1627100K000T9R technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1627100K000T9R to view detailed technical specifications.
No datasheet is available for this part.