Molded SMD chip resistor featuring 150k Ohm resistance with a tight 0.01% tolerance. This 2512 (6432 metric) case code component offers 750mW maximum power dissipation and operates across a wide temperature range from -55°C to 150°C. Boasting a low temperature coefficient of ±0.2ppm/°C and moisture resistance, it is supplied in tape and reel packaging.
VPG Foil Resistors Y1628150K000T9R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1628150K000T9R to view detailed technical specifications.
No datasheet is available for this part.