
1kR SMD chip resistor featuring 0.01% resistance tolerance and 1/10W (100mW) power dissipation. This metal foil resistor is housed in an 0805 (2012 metric) case, measuring 2.01mm L x 1.24mm W x 0.64mm H. Operating across a -55°C to +150°C temperature range, it offers moisture resistance and anti-sulfur properties, with a 28V DC voltage rating. Packaged on tape and reel, this RoHS compliant component is ideal for surface mount applications.
VPG Foil Resistors Y16291K00000T9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.24mm |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.64mm |
| Length | 2.01mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VFCP |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16291K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
