
The VFCP series 2.2kR 0.01% 100mW 0805 moisture resistant chip resistor is a fixed resistor with a resistance of 2.2kR and a tolerance of 0.01%. It has a maximum power dissipation of 100mW and is packaged in a 0805 case. The resistor is designed to be moisture resistant and is available in a package quantity of 1000 units per tray. It has a height of 0.025inch, a length of 0.079inch, and a width of 0.049inch. The operating temperature range is from -55°C to 150°C.
VPG Foil Resistors Y16292K20000T9W technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16292K20000T9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.