10kR SMD chip resistor with 0.01% tolerance and 0.25W power rating. Features a 1206 (3216 metric) case size, moisture resistance, and anti-sulfur properties. Operating temperature range spans -55°C to 150°C. This RoHS compliant component is supplied in cut tape packaging.
VPG Foil Resistors Y163010K0000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y163010K0000T9R to view detailed technical specifications.
No datasheet is available for this part.