VPG Foil Resistors Y1630167R000Q0R technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 167R |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 0.02% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1630167R000Q0R to view detailed technical specifications.
No datasheet is available for this part.