Precision SMD chip resistor offering 20kR resistance with a tight 0.01% tolerance. Features a 1206 (3216 metric) case size, 250mW power dissipation, and operates across a wide temperature range from -55°C to 150°C. Designed with moisture resistance and anti-sulfur properties for enhanced durability. This RoHS compliant component is supplied in cut tape packaging.
VPG Foil Resistors Y163020K0000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y163020K0000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.