High-precision 100kR chip resistor with 0.01% tolerance and a TCR of 0.2 ppm/°C. Features a 2512 (6432 metric) surface-mount case, 600mW power dissipation, and operates from -55°C to 150°C. Designed for moisture resistance and anti-sulfur environments, this RoHS compliant component is supplied in trays of 1000 units.
VPG Foil Resistors Y1633100K000T9W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1633100K000T9W to view detailed technical specifications.
No datasheet is available for this part.