The VSMP series 150R 0.02% 0603 moisture resistant chip resistor is available in a 0603 package with a height of 0.025inch and a length of 0.063inch. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 100mW and is available in a package quantity of 1000 units. It is packaged in tape and reel and is not RoHS compliant.
VPG Foil Resistors Y1636150R000Q0R technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.02% |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1636150R000Q0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.