High-precision 2.5kΩ chip resistor with a tight 0.01% tolerance, suitable for demanding applications. Features a 0603 surface-mount package and a power rating of 100mW (1/10W). Operates reliably across a wide temperature range from -55°C to 150°C and offers moisture resistance. This two-termination fixed resistor is supplied in tray packaging.
VPG Foil Resistors Y16362K50000T9W technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 2.5kR |
| Series | VSMP |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16362K50000T9W to view detailed technical specifications.
No datasheet is available for this part.