
This SMD chip resistor features metal foil technology for precise performance, offering a 3kΩ resistance with a tight 0.01% tolerance. Designed for surface mount applications, it operates across a wide temperature range from -55°C to 125°C and handles up to 100mW of power. The component is housed in a compact 0603 (1608 metric) case, measuring 1.6mm in length, 0.81mm in width, and 0.64mm in height, with moisture resistance and RoHS compliance.
VPG Foil Resistors Y16363K00000T9R technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Features | Moisture Resistant |
| Height | 0.64mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VSMP |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16363K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.