VPG Foil Resistors Y1636800R000A9W technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 800R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.05% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1636800R000A9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.