
Isolated resistor network featuring two 10kΩ elements in a 1505 package. This voltage divider circuit offers a precise 0.01% tolerance and 50mW power per element. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied in tray packaging.
VPG Foil Resistors Y1685V0001TT9W technical specifications.
| Package/Case | 1505 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tray |
| Power Per Element | 50mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | VFCD1505 |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1685V0001TT9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.