
Through-hole fixed resistor with 10 Ohm resistance and 0.01% tolerance. Features 8W maximum power dissipation and a TO-220 package with tin contact plating. Operates across a wide temperature range from -55°C to 150°C. Includes four terminations and moisture resistance.
VPG Foil Resistors Y169010R0000T9L technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | VPR221Z |
| Tolerance | 0.01% |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y169010R0000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
