The 150R 0.01% SMD/SMT Chip Resistor is a moisture-resistant fixed resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is available in a package quantity of 1000. The resistor is packaged in bulk and is RoHS compliant. It measures 0.236inch in length, 0.126inch in width, and 0.11inch in height.
VPG Foil Resistors Y1745150R000T9L technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | SMR1DZ |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1745150R000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.