The SMR3DZ series from VPG Foil Resistors offers a moisture-resistant chip resistor with a 39.2k ohm resistance value and 0.01% tolerance. This SMD/SMT packaged resistor has a maximum power dissipation of 400mW and operates within a temperature range of -55°C to 175°C. Available in a tape and reel packaging with 1000 units per package, this resistor is RoHS compliant.
VPG Foil Resistors Y174639K2000T9R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 39.2kR |
| RoHS Compliant | Yes |
| Series | SMR3DZ |
| Tolerance | 0.01% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y174639K2000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.