SMD/SMT chip resistor featuring 5kR resistance with a precise 0.01% tolerance. This metal foil resistor offers a 0.6W power dissipation and a 180V voltage rating. Designed for surface mount applications, it operates within a -55°C to 125°C temperature range and measures 7.29mm L x 4.32mm W x 2.79mm H. The component is moisture resistant and supplied on tape and reel.
VPG Foil Resistors Y17465K00000T9R technical specifications.
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | SMD/SMT |
| Depth | 4.32mm |
| Features | Moisture Resistant |
| Height | 2.79mm |
| Length | 7.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| Series | SMR3DZ |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 180V |
| Weight | 0.008607oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y17465K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.