The 990R 0.01% SMR3DZ Chip Resistor is a moisture-resistant fixed resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 600mW and is available in a package quantity of 1000 units. The resistor is packaged in bulk and has a resistance of 990 ohms. It measures 0.122inch in height, 0.287inch in length, and 0.17inch in width.
VPG Foil Resistors Y1746990R000T9L technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 990R |
| Series | SMR3DZ |
| Tolerance | 0.01% |
| Width | 0.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1746990R000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.