VPG Foil Resistors Y1747V0205BT0U technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| RoHS Compliant | No |
| Series | SMNZ |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1747V0205BT0U to view detailed technical specifications.
No datasheet is available for this part.