This 5 ohm chip resistor features a 0.5% tolerance and is packaged in a TO-220-4 case. It has a maximum power dissipation of 8 watts and is available in quantities of 500 in bulk packaging. The resistor measures 0.4 inch in width, 0.615 inch in length, and 0.158 inch in height. It operates over a temperature range of -55°C to 150°C.
VPG Foil Resistors Y21235R00000D9L technical specifications.
| Package/Case | TO-220-4 |
| Height | 0.158inch |
| Length | 0.615inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | VPR221SZ |
| Tolerance | 0.5% |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y21235R00000D9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.