VPG Foil Resistors Y401215R0000F0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Length | 0.89inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 1% |
| Width | 0.138inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y401215R0000F0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.