VPG Foil Resistors Y40131K00000Q9W technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.063inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | FRST |
| Tolerance | 0.02% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y40131K00000Q9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.