0805 SMD chip resistor offering 100 Ohms resistance with a precise 0.02% tolerance. Rated at 1/5W (200mW) maximum power dissipation, this component operates across a wide temperature range from -55°C to 150°C. Features include moisture resistance and a 2-termination design within its compact 0.08 x 0.05 x 0.025 inch package.
VPG Foil Resistors Y4022100R000Q0R technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | FRSM |
| Tolerance | 0.02% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y4022100R000Q0R to view detailed technical specifications.
No datasheet is available for this part.