
Ultra-high precision SMD chip resistor featuring metal foil technology. Delivers 2 kOhm resistance with a tight 0.01% tolerance and 200 mW power dissipation. Encased in an 0805 (2012 metric) package, this component operates from -55°C to 150°C and offers moisture resistance. Designed for surface mount technology with 2 terminations and a 40V voltage rating.
VPG Foil Resistors Y40222K00000T9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Series | FRSM |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 40V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y40222K00000T9R to view detailed technical specifications.
No datasheet is available for this part.