0805 SMD chip resistor with 50 Ohm resistance and 0.05% tolerance. Features 1/5W (200mW) maximum power dissipation and operates across a temperature range of -55°C to 150°C. This moisture-resistant component is supplied in a 0805 (2012 metric) case and comes in tape and reel packaging.
VPG Foil Resistors Y402250R0000A9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | FRSM |
| Tolerance | 0.05% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y402250R0000A9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.