VPG Foil Resistors Y40225K00000T0R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 5kR |
| Series | FRSM |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y40225K00000T0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.