VPG Foil Resistors Y447547K0000B0W technical specifications.
| Package/Case | 1610 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.15inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 47kR |
| RoHS Compliant | No |
| Series | V15X10PT |
| Tolerance | 0.1% |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y447547K0000B0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.