
Dual-element, 10kΩ resistor network with 0.05% tolerance, designed for voltage divider circuits. Features a 1610 SMD/SMT package, 25V voltage rating, and 50mW power per element. Operating temperature range spans from -55°C to 125°C. Packaged in tape and reel for automated assembly. RoHS compliant.
VPG Foil Resistors Y4485V0001AT9R technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.05% |
| RoHS Compliant | Yes |
| Series | DSMZ |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y4485V0001AT9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.