Precision resistor network featuring two isolated 5kΩ elements with a tight 0.02% resistance tolerance. This SMD/SMT component operates across a wide temperature range of -55°C to 125°C and offers a 25V voltage rating. Designed as a voltage divider circuit, each element is rated for 50mW of power. The network is supplied in tape and reel packaging and is RoHS compliant.
VPG Foil Resistors Y4485V0002QT9R technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 0.02% |
| RoHS Compliant | Yes |
| Series | DSMZ |
| Termination | SMD/SMT |
| Tolerance | 0.02% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y4485V0002QT9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.