VPG Foil Resistors Y4485V0004QT9R technical specifications.
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Resistance | 1kR |
| Resistance Tolerance | 0.02% |
| RoHS Compliant | Yes |
| Series | DSMZ |
| Termination | SMD/SMT |
| Tolerance | 0.02% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y4485V0004QT9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.