VPG Foil Resistors Y4485V0059QT0W technical specifications.
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tray |
| Power Per Element | 50mW |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | DSMZ |
| Tolerance | 0.02% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y4485V0059QT0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.