VPG Foil Resistors Y44870R10000F9R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.175mm |
| Features | Moisture Resistant |
| Height | 0.635mm |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | CSM2512S |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.003175oz |
| Width | 3.175mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y44870R10000F9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.