
The Accutrim 1202Y series from VPG Foil Resistors is a metal foil variable resistor with a resistance of 20kR and a tolerance of 5%. It has a maximum power dissipation of 500mW and is available in a bulk packaging with 50 resistors per package. The resistor is designed for through hole mounting and has a height of 8.26mm and a width of 4.95mm. It operates within a temperature range of -55°C to 150°C and is RoHS compliant.
VPG Foil Resistors Y505120K0000J0L technical specifications.
| Package/Case | Metal |
| Height | 8.26mm |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202Y |
| Technology | METAL FOIL |
| Termination | PC Pin |
| Tolerance | 5% |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y505120K0000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
