VPG Foil Resistors Y5076V0003QQ0L technical specifications.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 50mW |
| RoHS Compliant | No |
| Series | VHD200 |
| Tolerance | 0.02% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y5076V0003QQ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.